
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
Checking distributor stock and pricing after the page loads.
Honeywell GLEB01A2A technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.165N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |