
SPDT snap-action limit switch with a top pin plunger actuator, designed for screw mounting. Features a 10A contact current rating and a 600VAC/250VDC maximum voltage rating. Operating force is 13N, with a mechanical life of 15,000,000 cycles. IP67 and IP66 rated for waterproof and dust-tight operation, with UL, CSA, CE, and CCC approvals. RoHS compliant and suitable for automotive applications.
Honeywell GLEB01B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 85mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
