
Snap acting/limit switch with SPDT, momentary contact configuration. Features a 10A contact current rating and 6A general current rating, suitable for up to 600VAC and 250VDC. Equipped with a top roller lever actuator and screw termination. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. IP67 and IP66 rated for waterproof and dust-tight applications, with UL, CSA, CE, and CCC approvals. Chassis mountable with screw fasteners.
Checking distributor stock and pricing after the page loads.
Honeywell GLEB01D technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 30mm |
| Height | 103.25mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 9N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
