
Snap action switch featuring SPDT, momentary contact configuration and a 10A current rating. This general-purpose switch operates at up to 250VDC and 600VAC with a 120V AC rating and 125V DC rated voltage. Designed for chassis mounting with screw termination, it boasts IP66, water-resistant, and dust-tight ratings. Operating force is 1.1N, with a mechanical life of 5,000,000 cycles, and it functions within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GLEB01E7B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 193mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.1N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |