
This 10A screw mount limit switch from Honeywell features an operating force of 13N and is rated for operation up to 85°C. It is also compliant with IP66 and RoHS regulations. The switch has a DC rated voltage of 250V and an AC voltage rating of 300V.
Honeywell GLEB03B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 13N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
