Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC Linear Conduit Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |