Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 600VAC 250VDC Linear Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLEB04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLEB04D technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.