
This rotary snap action switch features a gold contact material and a snap action contact type, with a current rating of 100mA and a voltage rating of 50V AC. It is rated for operation between -40°C and 85°C and meets IP66 and IP67 ratings for environmental protection. The switch is designed for screw mount installation and has a width of 65mm, a length of 139mm, and a depth of 44.2mm. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Honeywell GLEB07A2B technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 44.2mm |
| Length | 139mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Force | 0.165N |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB07A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
