
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Plunger Actuator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLEB07C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 30mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 13N |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB07C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
