
DPDT limit switch featuring a top pin plunger actuator and screw termination. This snap-action switch offers a 10A current rating and a 600V AC / 250V DC maximum voltage rating. With a mechanical life of 15,000,000 cycles and IP67, waterproof, and dust-tight ratings, it is suitable for demanding environments. Operating force is 13N, with a temperature range of -40°C to 85°C. Chassis and screw mounting options are available.
Honeywell GLEB24B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 85mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
