This 10A SPDT switch from Honeywell features a voltage rating of 250V DC and 300V AC, with an operating temperature range of -40°C to 85°C. It has a screw termination and meets IP66 ratings for environmental protection. The switch is RoHS compliant and suitable for general use.
Honeywell GLEC01B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 130N |
| Operating Position | 180mm |
| Overtravel | 30mm |
| Pretravel | 30mm |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEC01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.