Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 1.1N Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Honeywell GLEC01E7B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 11N |
| Package Quantity | 2 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | WW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
