Checking distributor stock and pricing after the page loads.
Honeywell GLEC24E7B technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Wobble |
| Mechanical Life | 5000000Cycles |
| Termination Style | Cable |
| Operating Force | 1.1N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |