Checking distributor stock and pricing after the page loads.
Honeywell GLEC34A2A technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.1@50VAC 50VDCA |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |