
The GLFA01A1A is a rotary limit switch with a current rating of 6A and a voltage rating of 120V AC and 125V DC. It features a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. The switch is rated IP67, making it waterproof and dust tight, and is available in bulk packaging. It is a chassis mount device with a screw mount package type.
Honeywell GLFA01A1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLFA01A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.