
This 10A SPDT on-mom limit switch is rated for 120V AC and 125V DC, with a mechanical life of 15 million cycles. It features an IP67 rating for waterproof and dust-tight operation, and is designed for screw mount installation. The switch has a straight orientation and is available in bulk packaging. Operating temperatures range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GLFA01E7B technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 216.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
