Checking distributor stock and pricing after the page loads.
Honeywell GLFA03A1B technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Operating Force | 0.33N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |