
This rotary limit switch from Honeywell features a 10A current rating and 600V AC maximum voltage rating. It operates within a temperature range of -25°C to 85°C and is rated for 15000000 cycles of mechanical life. The switch is designed for chassis mount with screw termination and has a right-angle orientation. It is also waterproof and dust tight with an IP67 rating, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell GLFA03A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |