Checking distributor stock and pricing after the page loads.
Honeywell GLFA03B technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Top Plunger |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Operating Force | 16N |
| Maximum Pre-Travel | 2.54mm |
| RoHS Version | 2011/65/EU |