
SPDT limit switch with a top roller plunger actuator, featuring screw mounting and conduit termination. Rated for 0.1A at 50V AC/DC, this switch offers gold contacts for reliable performance. It operates with a 160N force and has a mechanical life of 15 million cycles. The switch is designed for a wide temperature range of -25°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Honeywell GLFA07C technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLFA07C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
