
The GLFB01B is a 10A, 250V DC rated, snap action limit switch with a maximum operating temperature of 85°C. It features a chassis mount design with a screw termination and is rated for 15000000 cycles of mechanical life. The switch is IP66, IP67, and waterproof, with a RoHS compliant design. It has a throw configuration of SPDT and is available in a screw mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLFB01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLFB01B technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1632gf |
| Orientation | Straight |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFB01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
