
The GLFB01E7B is a limit switch with a current rating of 10A and a voltage rating of 250V AC. It features a screw termination and is rated for operation between -25°C and 85°C. The switch is compliant with IP66 and RoHS regulations.
Honeywell GLFB01E7B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.1N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFB01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.