
DPDT limit switch featuring a top roller plunger and screw mounting. Rated for 6A at 600VAC and 250VDC, with a mechanical life of 15,000,000 cycles. Operating force is 16N, with differential travel of 0.025 inches and overtravel of 0.118 inches. IP67 rated for waterproof and dust-tight operation, with a temperature range of -25°C to 85°C. Approvals include UL, CSA, and CE.
Honeywell GLFB24C technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 6A |
| Depth | 42mm |
| Differential Travel | 0.025inch |
| Height | 126.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 16N |
| Operating Position | 1.1inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFB24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
