
SPDT snap-action limit switch featuring a top roller plunger actuator. Rated for 10A at 120VAC and 125VDC, with a robust mechanical life of 15 million cycles. Offers IP67, waterproof, and dust-tight protection, suitable for operation between -25°C and 85°C. Chassis mountable with screw termination, this switch has an operating force of 160N and a pretravel/overtravel of 30mm.
Honeywell GLFC01C technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 280mm |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFC01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
