
This snap action switch features a current rating of 10A and a DC rated voltage of 125V. It has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. The switch is rated for IP67, waterproof and dust tight, and is RoHS compliant. It is available in a chassis mount configuration with a package quantity of 2 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Honeywell GLFC01E7B technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |