
The GLFC32A4J is a rotary limit switch with a current rating of 100mA and a voltage rating of 50V. It features a screw mount package and is rated for operation in temperatures from -25°C to 85°C. The switch is IP67 rated and has a mechanical life of 15,000,000 cycles. It is approved to UL, CSA, and CE standards and is packaged in bulk.
Honeywell GLFC32A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLFC32A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.