
The GLFD01A2B is a rotary limit switch from Honeywell with a current rating of 10A and a maximum operating temperature of 85°C. It features a chassis mount with screw termination and a right-angle orientation. The switch is rated for 600V AC and 250V DC and has an IP67 rating for waterproof and dust-tight operation. It is also compliant with UL, CSA, and CE approvals.
Honeywell GLFD01A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFD01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.