
SPDT limit switch featuring a top plunger actuator with screw mounting and conduit termination. This waterproof and dust-tight (IP67) switch offers a 100mA current rating at 250V AC/DC, with gold contacts for reliability. Operating force is 160N, with a mechanical life of 15 million cycles. It functions as an On-Mom switch and is RoHS compliant, suitable for operation between -25°C and 85°C.
Honeywell GLGA12B technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 113.3mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLGA12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
