
The GLGC12A2B is a limit switch with a SPDT throw configuration, rated for 250V AC and 100mA. It features gold contact material and meets IP67 ratings for environmental resistance. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is terminated with a screw connection.
Checking distributor stock and pricing after the page loads.
Honeywell GLGC12A2B technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |