
SPDT momentary snap acting switch with gold contacts, rated for 0.55A at 125VDC and 100mA max. Features a top pin plunger actuator for panel mounting, screw terminals, and a mechanical life of 15 million cycles. Operating temperature range from -25°C to 85°C, with IP67, waterproof, and dust-tight ratings. RoHS compliant with UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 41.5mm |
| Height | 113.3mm |
| Length | 42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |