
This SPDT limit switch features a contact material of gold and a maximum operating temperature of 85°C. It has a current rating of 100mA and a voltage rating of 250V AC. The switch is rated for IP67 and is RoHS compliant. It has a throw configuration of SPDT and a termination type of screw.
Checking distributor stock and pricing after the page loads.
Honeywell GLGC12C technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 160N |
| Operating Position | 280mm |
| Overtravel | 30mm |
| Pretravel | 30mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
