
The GLHA01A4J is a rotary limit switch with a current rating of 10A and a maximum voltage rating of 600V AC or 250V DC. It operates within a temperature range of -25°C to 85°C and features IP67 ratings for waterproof and dust-tight performance. The switch is designed for chassis mount with screw termination and has a mechanical life of 15,000,000 cycles.
Honeywell GLHA01A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLHA01A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
