SPDT limit switch with wobble actuator, featuring screw mounting and conduit termination. Rated for 6A at 600VAC and 250VDC, with a DC rating of 30V. Offers a mechanical life of 15,000,000 cycles and an operating force of 95N. Designed for operation between -25°C and 85°C, with IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Honeywell GLHA01E7B technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Differential Travel | 17mm |
| Height | 216.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 95N |
| Operating Position | 610mm |
| Orientation | Straight |
| Overtravel | 90mm |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
