The GLHB01D is a 10A SPDT on-mom limit switch with a DC rated voltage of 30V and an AC voltage rating of 600V. It has a mechanical life of 15,000,000 cycles and is rated for operation between -25°C and 85°C. The switch is designed for chassis mount with a screw termination and is available in a bulk packaging option. It meets IP67, waterproof, and dust-tight ratings and is compliant with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Honeywell GLHB01D technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 141mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 953gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |