
SPDT snap action switch with a momentary function, rated for 10A and 300VAC/250VDC. Features a roller type actuator, screw terminals, and chassis mount for panel installation. Operating temperature range is -10°C to 80°C with a mechanical life of 5,000,000 cycles. This switch boasts IP66 and IP65 ratings for water and dust resistance, and is RoHS compliant.
Honeywell GLLA01A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE, CCC, cULus |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 147mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 120N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA01A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
