
SPDT snap-action limit switch with a side rotary actuator and roller. Features a 6A current rating at 600VAC and 250VDC, with a 12N operating force. This chassis-mount switch offers a 2-position, On-Mom function and is rated IP66 for water and dust resistance. Approvals include UL, CE, and CCC, with a mechanical life of 5,000,000 cycles. Operating temperature range is -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLA01A2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 31mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 120N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA01A2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
