
SPDT limit switch with snap action contacts, featuring a top roller plunger actuator and screw mounting. Rated for 6A at 600VAC and 250VDC, with a 9.8N operating force and 0.02-inch operating position. Offers 30mm overtravel and 28mm pretravel, with a differential travel of 152mm. Constructed from plastic, it is RoHS compliant and IP66 rated for water and dust resistance.
Honeywell GLLA01C technical specifications.
| Approvals | UL, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 152mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 98N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
