
SPDT momentary snap acting switch with a 10A, 250VDC rating. Features a roller lever actuator for panel mounting, offering a straight orientation. Rated for IP65 and IP66 protection, ensuring water resistance and dust tightness. Operates within a temperature range of -10°C to 80°C, with a mechanical life of 5,000,000 cycles. Includes conduit termination and chassis mounting via screws.
Honeywell GLLA01D technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Differential Travel | 17mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Straight |
| Overtravel | 45mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 35mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
