Honeywell GLLA03A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | Metal |
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA03A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.