
SPDT momentary snap acting/limit switch with a 10A, 300VAC/250VDC rating. Features a roller type actuator, right angle orientation, and conduit termination. Designed for panel or chassis mounting with screw fastening, it operates within a temperature range of -10°C to 80°C and boasts a mechanical life of 5,000,000 cycles. This RoHS compliant switch offers IP65 and IP66 protection, ensuring water and dust resistance.
Honeywell GLLA03A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | Metal |
| Current Rating | 10A |
| Height | 157mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA03A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.