
SPDT side rotary limit switch with adjustable rod lever and conduit termination. Features a 6A/10A current rating at 600VAC/250VDC, with a 300V AC and 250V DC voltage rating. Operates within a temperature range of -10°C to 80°C and offers a mechanical life of 5,000,000 cycles. IP65 and IP66 rated for water and dust resistance, with CE, cULus, and CCC approvals. Chassis and screw mountable with a 80N operating force.
Sign in to ask questions about the Honeywell GLLA04A4J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLLA04A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 223.5mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA04A4J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
