
DPST/SPDT limit switch with a top plunger actuator and conduit termination. Features a 10A current rating and 300V AC / 250V DC voltage rating. Offers a 6N operating force with 1mm differential travel and 33mm overtravel. Constructed from plastic with a mechanical life of 5,000,000 cycles, it is IP65/IP66 rated for water and dust resistance. Chassis mountable via screw terminals, this RoHS compliant switch operates between -10°C and 80°C.
Honeywell GLLA04B technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Differential Travel | 1mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 33mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
