
DPST momentary snap acting/limit switch with a roller actuator, designed for panel mounting. Features slow action contacts rated for 10A at 250VDC and 300VAC, with a mechanical life of 5,000,000 cycles. Operating force is 80N, and the switch is rated IP65/IP66 for water and dust resistance. Approvals include UL, CE, and CCC, with a temperature range of -10°C to 80°C. Termination is via conduit, and mounting is chassis/screw type.
Honeywell GLLA06A2Y technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CE, CCC |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 42.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 94.15mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06A2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.