
Snap acting/limit switch featuring DPST contact configuration and momentary action. Rated for 10A at 250VDC and 300VAC, with a maximum AC voltage rating of 600V. Equipped with an adjustable rod actuator and designed for panel or chassis mounting with screw termination. Offers IP65 and IP66 ratings for water and dust resistance, operating within a temperature range of -10°C to 80°C, and boasting a mechanical life of 5,000,000 cycles.
Honeywell GLLA06A4J technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Height | 223.5mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Input Voltage | 300V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 250V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.