
DPST momentary snap acting switch with a top pin plunger actuator. Features a 10A current rating and 250VDC/300VAC voltage rating. Designed for panel mounting with screw terminals, offering a mechanical life of 5,000,000 cycles. Operating force is 60N, with 20mm pretravel and 30mm overtravel. Rated IP65 and IP66 for water and dust resistance, and is RoHS compliant.
Honeywell GLLA06B technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CE, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Operating Force | 60N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 20mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
