
DPST momentary snap acting switch featuring a top roller plunger actuator for panel mounting. Rated for 10A at 250VDC and 300VAC, this switch offers a mechanical life of 5,000,000 cycles and operates within a temperature range of -10°C to 80°C. Key specifications include a 60N operating force, 2mm differential travel, and 30mm overtravel, with screw termination via conduit. The switch is IP65 and IP66 rated for water and dust resistance, and is RoHS compliant.
Honeywell GLLA06C technical specifications.
| Approvals | UL, CE, CCC |
| Package/Case | 300 |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 2mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Operating Force | 60N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 20mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLA06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
