
Miniature Industrial Limit Switch
Checking distributor stock and pricing after the page loads.
Honeywell GLLC01A3B technical specifications.
| Package/Case | 300 |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Operating Force | 120N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Conduit |
| RoHS | Not Compliant |
