
SPDT momentary snap acting switch with a 10A current rating and 250VDC/300VAC voltage rating. Features a top pin plunger actuator, screw terminals, and chassis mount for panel applications. Rated IP66 for water and dust resistance, operating between -10°C and 80°C with a mechanical life of 5,000,000 cycles. Approvals include CE, cULus, and CCC.
Honeywell GLLC01B technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 152mm |
| Height | 70.5mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 98N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.