
SPDT limit switch with a top roller arm actuator, featuring N.O./N.C. contacts and screw termination. Rated for 10A at 300V AC and 250V DC, this plastic component offers IP65 and IP66 protection. Operating force is 816gf with a mechanical life of 5,000,000 cycles. Dimensions are 47.25mm L x 30.5mm W x 105.5mm H, with a depth of 31mm. Approvals include CE, cULus, and CCC, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLC01F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 105.5mm |
| Length | 47.25mm |
| Material | Plastic |
| Max Input Voltage | 300V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 250V |
| Max Supply Voltage | 300V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 816gf |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC01F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
