
SPDT Limit Switch with rotary side roller lever actuator, featuring screw mounting and conduit termination. Rated for 6A at 600VAC and 250VDC, with a 5N operating force and 5,000,000 cycle mechanical life. Constructed from plastic, this switch operates within a -10°C to 80°C temperature range and offers IP65/IP66, water-resistant, and dust-tight ratings. Approvals include CE, cULus, and CCC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLC03A1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLLC03A1Y technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 130mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC03A1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
